
M22-DL-G-K20-230G | |
|---|---|
DigiKey Part Number | 5730-M22-DL-G-K20-230G-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-G-K20-230G |
Description | ILL MOM PB SIL-BZL FLSH GRN 85-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 85 ~ 264 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.50mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.481.27000 | kr.481.27 |
| Unit Price without VAT: | kr.481.27000 |
|---|---|
| Unit Price with VAT: | kr.601.58750 |

