
| M22-DGH-R | |
|---|---|
| DigiKey Part Number | 5730-M22-DGH-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | M22-DGH-R | 
| Description | NON-ILL MOM PB GUARDED EXTD RED | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Electrical | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Requires | Contact Block(s) | |
| Type | Momentary | |
| Illumination | Non-Illuminated | |
| Actuator Type | Pushbutton, Round | |
| (Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
| Panel Cutout Dimensions | 22.5mm (Round) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.153.28000 | kr.153.28 | 
| Unit Price without VAT: | kr.153.28000 | 
|---|---|
| Unit Price with VAT: | kr.191.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark