
FAZ-C50/1-SP | |
|---|---|
DigiKey Part Number  | 5730-FAZ-C50/1-SP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FAZ-C50/1-SP  | 
Description  | FAZ UL 1077 SUPP. 1P 50A C CURVE  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 50A 277 V AC 48 V DC Lever DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FAZ-C50/1-SP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Electrical  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 50A  | |
Voltage Rating - AC  | 277 V  | |
Voltage Rating - DC  | 48 V  | |
Actuator Type  | Lever  | |
Number of Poles  | 1  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.302.46000 | kr.302.46 | 
| 5 | kr.250.90600 | kr.1,254.53 | 
| 10 | kr.231.45000 | kr.2,314.50 | 
| 50 | kr.191.64800 | kr.9,582.40 | 
| 100 | kr.176.55420 | kr.17,655.42 | 
| 250 | kr.158.25972 | kr.39,564.93 | 
| Unit Price without VAT: | kr.302.46000 | 
|---|---|
| Unit Price with VAT: | kr.378.07500 | 



