
LS-S20A-S | |
|---|---|
DigiKey Part Number | 5730-LS-S20A-S-ND |
Manufacturer | |
Manufacturer Product Number | LS-S20A-S |
Description | IEC LIMIT SWITCH ASSY,LS-S20A+LS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.690.55000 | kr.690.55 |
| 10 | kr.571.69700 | kr.5,716.97 |
| 25 | kr.530.27240 | kr.13,256.81 |
| 50 | kr.500.91320 | kr.25,045.66 |
| 100 | kr.473.15040 | kr.47,315.04 |
| Unit Price without VAT: | kr.690.55000 |
|---|---|
| Unit Price with VAT: | kr.863.18750 |


