
E53KBL30T111 | |
|---|---|
DigiKey Part Number | 5730-E53KBL30T111-ND |
Manufacturer | |
Manufacturer Product Number | E53KBL30T111 |
Description | 30MM CAP PROX 3W DC PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.787" (20mm) IP65, NEMA 1,2,3,3S,4,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, NEMA 1,2,3,3S,4,12,13 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,852.80000 | kr.2,852.80 |
| 5 | kr.2,688.32000 | kr.13,441.60 |
| 10 | kr.2,626.95000 | kr.26,269.50 |
| 25 | kr.2,553.48240 | kr.63,837.06 |
| Unit Price without VAT: | kr.2,852.80000 |
|---|---|
| Unit Price with VAT: | kr.3,566.00000 |

