
LS-S11-ZB | |
|---|---|
DigiKey Part Number | 5730-LS-S11-ZB-ND |
Manufacturer | |
Manufacturer Product Number | LS-S11-ZB |
Description | DOOR INTERLOCK,KEYED,1NO/1NC,SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LS-S11-ZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,229.38000 | kr.1,229.38 |
| 10 | kr.1,094.59800 | kr.10,945.98 |
| 25 | kr.1,045.09680 | kr.26,127.42 |
| 50 | kr.1,009.12520 | kr.50,456.26 |
| Unit Price without VAT: | kr.1,229.38000 |
|---|---|
| Unit Price with VAT: | kr.1,536.72500 |

