
FAZ-D7/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D7/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D7/2 |
Description | FAZ UL 1077 2P 7A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D7/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.590.63000 | kr.590.63 |
| 5 | kr.489.84200 | kr.2,449.21 |
| 10 | kr.451.75000 | kr.4,517.50 |
| 50 | kr.373.75060 | kr.18,687.53 |
| 100 | kr.344.14410 | kr.34,414.41 |
| Unit Price without VAT: | kr.590.63000 |
|---|---|
| Unit Price with VAT: | kr.738.28750 |

