
FAZ-D4/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D4/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D4/3-NA |
Description | FAZ-NA UL 489 MCB 3P 4A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D4/3-NA Models |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,224.32000 | kr.1,224.32 |
| 5 | kr.1,014.95800 | kr.5,074.79 |
| 10 | kr.935.72700 | kr.9,357.27 |
| 50 | kr.773.32920 | kr.38,666.46 |
| Unit Price without VAT: | kr.1,224.32000 |
|---|---|
| Unit Price with VAT: | kr.1,530.40000 |

