
FAZ-D3/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D3/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D3/1-SP |
Description | FAZ UL 1077 SUPP. 1P 3A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D3/1-SP Models |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.96000 | kr.313.96 |
| 5 | kr.260.46400 | kr.1,302.32 |
| 10 | kr.240.26600 | kr.2,402.66 |
| 50 | kr.198.94080 | kr.9,947.04 |
| 100 | kr.183.26700 | kr.18,326.70 |
| 250 | kr.164.27164 | kr.41,067.91 |
| Unit Price without VAT: | kr.313.96000 |
|---|---|
| Unit Price with VAT: | kr.392.45000 |

