Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D3/1-RT-L

DigiKey Part Number
5730-FAZ-D3/1-RT-L-ND
Manufacturer
Manufacturer Product Number
FAZ-D3/1-RT-L
Description
FAZ-NA 240VAC 1P 3A D CURVE RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D3/1-RT-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.735.48000kr.735.48
6kr.597.09167kr.3,582.55
10kr.562.45200kr.5,624.52
50kr.465.20580kr.23,260.29
100kr.428.27900kr.42,827.90
Unit Price without VAT:kr.735.48000
Unit Price with VAT:kr.919.35000