
FAZ-D2/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D2/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D2/1-NA-SP |
Description | FAZ-NA 1P 2A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D2/1-NA-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.426.43000 | kr.426.43 |
| 5 | kr.353.71600 | kr.1,768.58 |
| 10 | kr.326.24600 | kr.3,262.46 |
| 50 | kr.270.03400 | kr.13,501.70 |
| 100 | kr.248.70590 | kr.24,870.59 |
| 250 | kr.223.60012 | kr.55,900.03 |
| Unit Price without VAT: | kr.426.43000 |
|---|---|
| Unit Price with VAT: | kr.533.03750 |

