
E57-30GS10-DDB | |
|---|---|
DigiKey Part Number | 5730-E57-30GS10-DDB-ND |
Manufacturer | |
Manufacturer Product Number | E57-30GS10-DDB |
Description | INDUCTIVE PROX,30MM,2W DC,M12,NP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Eaton Electrical | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Indicator LED |
Sensing Distance 1.181" (30mm) | Package / Case Cylinder, Threaded - M18 |
Output Type NO, 2-Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,418.77000 | kr.1,418.77 |
| 5 | kr.1,327.77400 | kr.6,638.87 |
| 10 | kr.1,293.83600 | kr.12,938.36 |
| 25 | kr.1,253.21760 | kr.31,330.44 |
| 50 | kr.1,225.39900 | kr.61,269.95 |
| Unit Price without VAT: | kr.1,418.77000 |
|---|---|
| Unit Price with VAT: | kr.1,773.46250 |

