
E57-18GS05-A | |
|---|---|
DigiKey Part Number | 5730-E57-18GS05-A-ND |
Manufacturer | |
Manufacturer Product Number | E57-18GS05-A |
Description | 18MM DIAM 2W AC CBL VERSION SHIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Eaton Electrical | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20V ~ 250V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,580.31000 | kr.1,580.31 |
| 5 | kr.1,480.51600 | kr.7,402.58 |
| 10 | kr.1,443.30100 | kr.14,433.01 |
| 25 | kr.1,398.72840 | kr.34,968.21 |
| Unit Price without VAT: | kr.1,580.31000 |
|---|---|
| Unit Price with VAT: | kr.1,975.38750 |

