
FAZ-D1/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D1/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D1/3 |
Description | FAZ UL 1077 3P 1A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D1/3 Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Eaton Electrical | Current Rating (Amps) 1A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.900.66000 | kr.900.66 |
| 5 | kr.746.78800 | kr.3,733.94 |
| 10 | kr.688.59400 | kr.6,885.94 |
| 50 | kr.569.35480 | kr.28,467.74 |
| 100 | kr.524.06950 | kr.52,406.95 |
| Unit Price without VAT: | kr.900.66000 |
|---|---|
| Unit Price with VAT: | kr.1,125.82500 |

