
FAZ-D0.5/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D0.5/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D0.5/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 0.5A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.59000 | kr.393.59 |
| 5 | kr.326.48400 | kr.1,632.42 |
| 10 | kr.301.14400 | kr.3,011.44 |
| 50 | kr.249.27620 | kr.12,463.81 |
| 100 | kr.229.59870 | kr.22,959.87 |
| 250 | kr.205.74544 | kr.51,436.36 |
| Unit Price without VAT: | kr.393.59000 |
|---|---|
| Unit Price with VAT: | kr.491.98750 |

