
FAZ-C6/1N | |
---|---|
DigiKey Part Number | 5730-FAZ-C6/1N-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C6/1N |
Description | FAZ UL 1077 1P+N 6A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 415 V AC 180 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C6/1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 180 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IEC 61373, IEC 60947-2, IEC 60898, EN 60947-2, EN 60898, EN 45545-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,704.64000 | kr.1,704.64 |
5 | kr.1,412.82600 | kr.7,064.13 |
10 | kr.1,302.31000 | kr.13,023.10 |
50 | kr.1,075.71720 | kr.53,785.86 |
Unit Price without VAT: | kr.1,704.64000 |
---|---|
Unit Price with VAT: | kr.2,130.80000 |