
FAZ-C30/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-C30/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C30/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C30/3-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,054.51000 | kr.1,054.51 |
| 5 | kr.874.28400 | kr.4,371.42 |
| 10 | kr.806.09500 | kr.8,060.95 |
| 50 | kr.666.37020 | kr.33,318.51 |
| 100 | kr.613.29500 | kr.61,329.50 |
| Unit Price without VAT: | kr.1,054.51000 |
|---|---|
| Unit Price with VAT: | kr.1,318.13750 |


