Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-B3/1-SP

DigiKey Part Number
5730-FAZ-B3/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-B3/1-SP
Description
FAZ UL 1077 SUPP. 1P 3A B CURVE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-B3/1-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.313.96000kr.313.96
5kr.260.46400kr.1,302.32
10kr.240.26600kr.2,402.66
50kr.198.94080kr.9,947.04
100kr.183.26700kr.18,326.70
250kr.164.27164kr.41,067.91
Manufacturers Standard Package
Unit Price without VAT:kr.313.96000
Unit Price with VAT:kr.392.45000