
FAZ-B10/1-SP | |
---|---|
DigiKey Part Number | 5730-FAZ-B10/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B10/1-SP |
Description | FAZ UL 1077 SUPP. 1P 10A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B10/1-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.302.46000 | kr.302.46 |
5 | kr.250.90600 | kr.1,254.53 |
10 | kr.231.45000 | kr.2,314.50 |
50 | kr.191.64800 | kr.9,582.40 |
100 | kr.176.55420 | kr.17,655.42 |
250 | kr.158.25972 | kr.39,564.93 |
Unit Price without VAT: | kr.302.46000 |
---|---|
Unit Price with VAT: | kr.378.07500 |