


FAK-R-V-KC12-IY | |
|---|---|
DigiKey Part Number | 5730-FAK-R-V-KC12-IY-ND |
Manufacturer | |
Manufacturer Product Number | FAK-R-V-KC12-IY |
Description | RD PULL-RELEASE PALM SW YEL ENCL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,235.07000 | kr.2,235.07 |
| 5 | kr.1,852.00800 | kr.9,260.04 |
| 10 | kr.1,706.89500 | kr.17,068.95 |
| Unit Price without VAT: | kr.2,235.07000 |
|---|---|
| Unit Price with VAT: | kr.2,793.83750 |

