New at DigiKey
ECSJ404SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSJ404SC

DigiKey Part Number
5730-ECSJ404SC-ND
Manufacturer
Manufacturer Product Number
ECSJ404SC
Description
CURRENT SENSOR SWITCH 175A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 175A 1 Channel Current Switch Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
DC, 40Hz ~ 100Hz
Linearity
-
Accuracy
±1%
Voltage - Supply
120V
Response Time
100ms
Current - Supply (Max)
200A
Operating Temperature
-20°C ~ 50°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,405.70000kr.1,405.70
5kr.1,296.61400kr.6,483.07
10kr.1,252.28800kr.12,522.88
25kr.1,196.00120kr.29,900.03
50kr.1,155.10400kr.57,755.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,405.70000
Unit Price with VAT:kr.1,757.12500