
EACR1420SP | |
|---|---|
DigiKey Part Number | 5730-EACR1420SP-ND |
Manufacturer | |
Manufacturer Product Number | EACR1420SP |
Description | CURRENT SENSOR CL 10A,20A,50A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20A, 50A (Selectable) 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Category | Output Current |
Mfr | Frequency DC, 10Hz ~ 400Hz |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 24V |
Part Status Active | Response Time 600ms |
For Measuring DC | Operating Temperature -20°C ~ 50°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,667.68000 | kr.2,667.68 |
| 5 | kr.2,460.65600 | kr.12,303.28 |
| 10 | kr.2,376.51700 | kr.23,765.17 |
| 25 | kr.2,269.70720 | kr.56,742.68 |
| Unit Price without VAT: | kr.2,667.68000 |
|---|---|
| Unit Price with VAT: | kr.3,334.60000 |



