Background Suppression Optical Sensor NPN/PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E58-18DP100-HLP

DigiKey Part Number
5730-E58-18DP100-HLP-ND
Manufacturer
Manufacturer Product Number
E58-18DP100-HLP
Description
4 INCH, 4W DC, LIGHT, 4 PIN MICR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor NPN/PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Open Collector
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,070.79000kr.4,070.79
5kr.3,846.88400kr.19,234.42
10kr.3,763.32900kr.37,633.29
Manufacturers Standard Package
Unit Price without VAT:kr.4,070.79000
Unit Price with VAT:kr.5,088.48750