
E56CAL100B1S1 | |
|---|---|
DigiKey Part Number  | 5730-E56CAL100B1S1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | E56CAL100B1S1  | 
Description  | INDUCTIVE PROX,100MM,2WAC,MINI  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Inductive Proximity Sensor 3.937" (100mm) IP67, IP68 Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Electrical  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Sensor Type  | Inductive  | |
Sensing Distance  | 3.937" (100mm)  | |
Output Type  | NC/NO, 2-Wire  | |
Response Frequency  | -  | |
Shielding  | Unshielded  | |
Material - Body  | Polyphenylene Sulfide (PPS)  | |
Voltage - Supply  | 90 VAC ~ 260 VAC  | |
Termination Style  | Connector  | |
Operating Temperature  | -40°C ~ 70°C  | |
Ingress Protection  | IP67, IP68  | |
Indicator  | LED  | |
Package / Case  | Module  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10,162.56000 | kr.10,162.56 | 
| 5 | kr.9,806.15600 | kr.49,030.78 | 
| Unit Price without VAT: | kr.10,162.56000 | 
|---|---|
| Unit Price with VAT: | kr.12,703.20000 | 

