
CSDS4A4CY2210 | |
|---|---|
DigiKey Part Number | 5730-CSDS4A4CY2210-ND |
Manufacturer | |
Manufacturer Product Number | CSDS4A4CY2210 |
Description | CORDSET,DC,4P 4W,10M,YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.529.26000 | kr.529.26 |
| 10 | kr.449.86100 | kr.4,498.61 |
| 25 | kr.421.71640 | kr.10,542.91 |
| 50 | kr.401.60860 | kr.20,080.43 |
| 100 | kr.382.46680 | kr.38,246.68 |
| Unit Price without VAT: | kr.529.26000 |
|---|---|
| Unit Price with VAT: | kr.661.57500 |

