
13101A6513 | |
|---|---|
DigiKey Part Number | 5730-13101A6513-ND |
Manufacturer | |
Manufacturer Product Number | 13101A6513 |
Description | AC/DC 4 INCH PERFECT PROX. CABLE |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 4.0" (100mm) NPN-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 4.0" (100mm) | |
Voltage - Supply | 20 ~ 264VAC, 15 ~ 30VDC | |
Response Time | 10ms | |
Output Configuration | NPN-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,054.16000 | kr.2,054.16 |
| 5 | kr.1,929.21200 | kr.9,646.06 |
| 10 | kr.1,882.60600 | kr.18,826.06 |
| 25 | kr.1,826.80000 | kr.45,670.00 |
| Unit Price without VAT: | kr.2,054.16000 |
|---|---|
| Unit Price with VAT: | kr.2,567.70000 |

