
10316H89 | |
|---|---|
DigiKey Part Number | 5730-10316H89-ND |
Manufacturer | |
Manufacturer Product Number | 10316H89 |
Description | 10316 PREC SNAP SW&DOOR I-LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 20A (AC), 200mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 240 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,684.48000 | kr.1,684.48 |
| 10 | kr.1,394.50900 | kr.13,945.09 |
| 25 | kr.1,293.37480 | kr.32,334.37 |
| 50 | kr.1,254.52500 | kr.62,726.25 |
| Unit Price without VAT: | kr.1,684.48000 |
|---|---|
| Unit Price with VAT: | kr.2,105.60000 |




