3 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB300-03B

DigiKey Part Number
2041-TB300-03B-ND
Manufacturer
Manufacturer Product Number
TB300-03B
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
3
Terminal Screw Material
Brass
Number of Wire Entries
6
Terminal Screw Finish
Nickel
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.116.72000kr.116.72
10kr.83.23200kr.832.32
25kr.74.14520kr.1,853.63
50kr.68.71680kr.3,435.84
100kr.64.36180kr.6,436.18
250kr.59.96320kr.14,990.80
500kr.57.46132kr.28,730.66
1.000kr.55.51646kr.55,516.46
Manufacturers Standard Package
Unit Price without VAT:kr.116.72000
Unit Price with VAT:kr.145.90000