
TB200-11STQC14 | |
|---|---|
DigiKey Part Number | TB200-11STQC14-ND |
Manufacturer | |
Manufacturer Product Number | TB200-11STQC14 |
Description | BARRIER BLOCK |
Customer Reference | |
Detailed Description | 11 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 22 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |

