TB200-08S1549 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.96.67740
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.137.51580
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.137.51580
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for TB200-08S1549 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-08S1549

DigiKey Part Number
2041-TB200-08S1549-ND
Manufacturer
Manufacturer Product Number
TB200-08S1549
Description
TERMINAL BLOCK
Customer Reference
Detailed Description
8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
16
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB200-08BSEaton - Bussmann Electrical Division0TB200-08BS-NDkr.0.00000Parametric Equivalent
TB200-08PEaton - Bussmann Electrical Division0TB200-08P-NDkr.96.67740Parametric Equivalent
TB200-08SPEaton - Bussmann Electrical Division0TB200-08SP-NDkr.137.51580Parametric Equivalent
TB200-08SSEaton - Bussmann Electrical Division0TB200-08SS-NDkr.137.51580Parametric Equivalent
TB200-08STEaton - Bussmann Electrical Division0TB200-08ST-NDkr.0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.