Parametric Equivalent

TB200-15QC3 | |
|---|---|
DigiKey Part Number  | TB200-15QC3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TB200-15QC3  | 
Description  | TERMINAL BLOCK  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton - Bussmann Electrical Division  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Terminal Block Type  | Barrier Block  | |
Number of Circuits  | 15  | |
Number of Wire Entries  | 30  | |
Pitch  | 0.437" (11.10mm)  | |
Number of Rows  | 2  | |
Current Rating (Amps)  | 30A  | |
Voltage Rating  | 300V  | |
Wire Gauge  | 12-22 AWG  | |
Top Termination  | Screws with Quick Connect Tabs  | |
Bottom Termination  | Closed  | |
Barrier Type  | 2 Wall (Dual)  | |
Features  | Flange  | |
Color  | Black  | |
Terminal Screw Material  | -  | |
Terminal Screw Finish  | -  | |
Mounting Type  | Chassis, Panel  | |
Operating Temperature  | -40°C ~ 130°C  | |
Material - Insulation  | Thermoplastic  | |
Material Flammability Rating  | UL94 V-0  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.201.58840 | kr.10,079.42 | 
| Unit Price without VAT: | kr.201.58840 | 
|---|---|
| Unit Price with VAT: | kr.251.98550 | 

