
LUG1-2 | |
|---|---|
DigiKey Part Number | LUG1-2-ND |
Manufacturer | |
Manufacturer Product Number | LUG1-2 |
Description | TERMINAL LUG 6-300MCM - 2 LUGS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 300MCM (kcmil)-6 AWG |
Datasheet | Datasheet |
Category | Tab Thickness 0.250" (6.35mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length - Overall 1.980" (50.30mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Terminal Type Lug, Grounding | Wire Gauge 300MCM (kcmil)-6 AWG |
Terminal Style Single Stud Hole | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.26000 | kr.326.26 |
| Unit Price without VAT: | kr.326.26000 |
|---|---|
| Unit Price with VAT: | kr.407.82500 |

