Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KU12-MT | |
|---|---|
DigiKey Part Number | KU12-MT-ND |
Manufacturer | |
Manufacturer Product Number | KU12-MT |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU12-NLMT | Eaton - Bussmann Electrical Division | 0 | KU12-NLMT-ND | kr.314.01520 | Parametric Equivalent |
| KU12-PNU | Eaton - Bussmann Electrical Division | 0 | KU12-PNU-ND | kr.951.29040 | Parametric Equivalent |
| KU12-W | Eaton - Bussmann Electrical Division | 0 | 2041-KU12-W-ND | kr.0.00000 | Parametric Equivalent |
| KUH12 | Eaton - Bussmann Electrical Division | 0 | KUH12-ND | kr.541.13680 | Parametric Equivalent |
| KUH12A | Eaton - Bussmann Electrical Division | 0 | KUH12A-ND | kr.621.41640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.284.61280 | kr.7,115.32 |
| Unit Price without VAT: | kr.284.61280 |
|---|---|
| Unit Price with VAT: | kr.355.76600 |

