
KTK-3 | |
|---|---|
DigiKey Part Number | 283-3108-ND |
Manufacturer | |
Manufacturer Product Number | KTK-3 |
Description | FUSE CARTRIDGE 3A 600VAC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.479.81000 | kr.479.81 |
| 5 | kr.397.99000 | kr.1,989.95 |
| 10 | kr.367.06600 | kr.3,670.66 |
| 50 | kr.303.77600 | kr.15,188.80 |
| 100 | kr.279.75740 | kr.27,975.74 |
| 250 | kr.254.56000 | kr.63,640.00 |
| Unit Price without VAT: | kr.479.81000 |
|---|---|
| Unit Price with VAT: | kr.599.76250 |

