



JT60030 | |
|---|---|
DigiKey Part Number | 283-3969-ND |
Manufacturer | |
Manufacturer Product Number | JT60030 |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.507.96000 | kr.507.96 |
| 5 | kr.421.31800 | kr.2,106.59 |
| 12 | kr.380.37333 | kr.4,564.48 |
| 60 | kr.314.67217 | kr.18,880.33 |
| 108 | kr.312.50620 | kr.33,750.67 |
| Unit Price without VAT: | kr.507.96000 |
|---|---|
| Unit Price with VAT: | kr.634.95000 |











