cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS-EE

DigiKey Part Number
HPS-EE-ND
Manufacturer
Manufacturer Product Number
HPS-EE
Description
FUSE HLDR CART 600V 15A PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.313" L (10mm x 33.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
600V
Orientation
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.434.22100kr.4,342.21
Manufacturers Standard Package
Unit Price without VAT:kr.434.22100
Unit Price with VAT:kr.542.77625