
FWH-350A | |
|---|---|
DigiKey Part Number | 2041-FWH-350A-ND |
Manufacturer | |
Manufacturer Product Number | FWH-350A |
Description | FUSE CARTRIDGE 350A 500VAC/VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 350A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 4.340" L (38.10mm x 110.24mm) | |
Melting I²t | 14500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,981.83000 | kr.1,981.83 |
| 5 | kr.1,642.36400 | kr.8,211.82 |
| 10 | kr.1,513.78900 | kr.15,137.89 |
| Unit Price without VAT: | kr.1,981.83000 |
|---|---|
| Unit Price with VAT: | kr.2,477.28750 |


