
ER12-100CF3PR | |
|---|---|
DigiKey Part Number | 2041-ER12-100CF3PR-ND |
Manufacturer | |
Manufacturer Product Number | ER12-100CF3PR |
Description | 100CF, ENC CCP, 12,3POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,141.50000 | kr.10,141.50 |
| Unit Price without VAT: | kr.10,141.50000 |
|---|---|
| Unit Price with VAT: | kr.12,676.87500 |

