
CH222DU | |
|---|---|
DigiKey Part Number | CH222DU-ND |
Manufacturer | |
Manufacturer Product Number | CH222DU |
Description | FUSE HLDR 22X58 2POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 700V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.866" Dia x 2.283" L (22mm x 58mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | 22mm x 58mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,094.21667 | kr.6,282.65 |
| Unit Price without VAT: | kr.2,094.21667 |
|---|---|
| Unit Price with VAT: | kr.2,617.77084 |











