Image for BP/UCB-20-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/UCB-20-RP

DigiKey Part Number
2041-BP/UCB-20-RP-ND
Manufacturer
Manufacturer Product Number
BP/UCB-20-RP
Description
20 AMP TYPE I UNIVERSAL CIRCUIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A AC DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
20A
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
SAEJ553
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.168.79600kr.843.98
Manufacturers Standard Package
Unit Price without VAT:kr.168.79600
Unit Price with VAT:kr.210.99500