
ATC-10 | |
|---|---|
DigiKey Part Number | 2041-ATC-10-ND |
Manufacturer | |
Manufacturer Product Number | ATC-10 |
Description | FUSE AUTO 10A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.19.99600 | kr.99.98 |
| Unit Price without VAT: | kr.19.99600 |
|---|---|
| Unit Price with VAT: | kr.24.99500 |









