
16390-3 | |
---|---|
DigiKey Part Number | 16390-3-ND |
Manufacturer | |
Manufacturer Product Number | 16390-3 |
Description | POWER STUD BLOCK 3POS 250A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 250 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 3/8 - 16x1 1/8 Stud | |
Load Side Wire/Stud Size | 3/8 - 16x1 1/8 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 250 A |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | kr.1,758.50500 | kr.24,619.07 |
Unit Price without VAT: | kr.1,758.50500 |
---|---|
Unit Price with VAT: | kr.2,198.13125 |