W4015-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4015-5

DigiKey Part Number
6300-W4015-5-ND
Manufacturer
Manufacturer Product Number
W4015-5
Description
CASSETTE, REPLACEMENT, #5 QUICK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA) Gold 15' (4.6m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R), Rosin, Activated (RA)
ESD Protection
-
Color
Gold
Width
-
Length
15' (4.6m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.82.24000kr.82.24
5kr.74.65000kr.373.25
10kr.71.59700kr.715.97
25kr.67.74800kr.1,693.70
50kr.64.97400kr.3,248.70
100kr.62.31300kr.6,231.30
500kr.56.54848kr.28,274.24
Unit Price without VAT:kr.82.24000
Unit Price with VAT:kr.102.80000