
W4015-4NC | |
|---|---|
DigiKey Part Number | 6300-W4015-4NC-ND |
Manufacturer | |
Manufacturer Product Number | W4015-4NC |
Description | CASSETTE, REPLACEMENT, #4 ONE ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.24000 | kr.82.24 |
| 5 | kr.74.65000 | kr.373.25 |
| 10 | kr.71.59700 | kr.715.97 |
| 25 | kr.67.74800 | kr.1,693.70 |
| 50 | kr.64.97400 | kr.3,248.70 |
| 100 | kr.62.31300 | kr.6,231.30 |
| 500 | kr.56.54848 | kr.28,274.24 |
| Unit Price without VAT: | kr.82.24000 |
|---|---|
| Unit Price with VAT: | kr.102.80000 |




