



Q-E-5AS | |
|---|---|
DigiKey Part Number | EB1096-ND |
Manufacturer | |
Manufacturer Product Number | Q-E-5AS |
Description | DESOLDER BRAID ROSIN 0.125" 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Brown 0.125" (3.18mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | Static Dissipative (SD) | |
Color | Brown | |
Width | 0.125" (3.18mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.06000 | kr.34.06 |
| 5 | kr.30.92200 | kr.154.61 |
| 10 | kr.29.65100 | kr.296.51 |
| 25 | kr.28.05480 | kr.701.37 |
| 50 | kr.26.90680 | kr.1,345.34 |
| 100 | kr.25.80520 | kr.2,580.52 |
| 500 | kr.23.41776 | kr.11,708.88 |
| Unit Price without VAT: | kr.34.06000 |
|---|---|
| Unit Price with VAT: | kr.42.57500 |


