Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m)
Setup a Temporary Soldering & Desoldering Workstation

OS-D-5AS

DigiKey Part Number
EB1108-ND
Manufacturer
Manufacturer Product Number
OS-D-5AS
Description
DESOLDER BRAID NO-CLN 0.1" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean, Rosin, Mildly Activated (RMA)
ESD Protection
Static Dissipative (SD)
Color
Blue
Width
0.100" (2.54mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.03000kr.39.03
5kr.35.44200kr.177.21
10kr.33.99500kr.339.95
25kr.32.16560kr.804.14
50kr.30.84720kr.1,542.36
100kr.29.58440kr.2,958.44
500kr.26.84744kr.13,423.72
Manufacturers Standard Package
Unit Price without VAT:kr.39.03000
Unit Price with VAT:kr.48.78750