


OS-B-10AS | |
|---|---|
DigiKey Part Number | EB1103-ND |
Manufacturer | |
Manufacturer Product Number | OS-B-10AS |
Description | DESOLDER BRAID NO-CLN 0.05" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Gold 0.050" (1.27mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Gold | |
Width | 0.050" (1.27mm) | |
Length | 10' (3.048m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.30000 | kr.64.30 |
| 5 | kr.58.37200 | kr.291.86 |
| 10 | kr.55.98600 | kr.559.86 |
| 25 | kr.52.97560 | kr.1,324.39 |
| 50 | kr.50.80720 | kr.2,540.36 |
| 100 | kr.48.72650 | kr.4,872.65 |
| 500 | kr.44.21834 | kr.22,109.17 |
| Unit Price without VAT: | kr.64.30000 |
|---|---|
| Unit Price with VAT: | kr.80.37500 |




