

OS-B-5AS | |
|---|---|
DigiKey Part Number | EB1102-ND |
Manufacturer | |
Manufacturer Product Number | OS-B-5AS |
Description | DESOLDER BRAID NO-CLN 0.05" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Gold 0.050" (1.27mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Gold | |
Width | 0.050" (1.27mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.85000 | kr.38.85 |
| 5 | kr.35.27600 | kr.176.38 |
| 10 | kr.33.83700 | kr.338.37 |
| 25 | kr.32.01520 | kr.800.38 |
| 50 | kr.30.70340 | kr.1,535.17 |
| 100 | kr.29.44640 | kr.2,944.64 |
| 500 | kr.26.72218 | kr.13,361.09 |
| Unit Price without VAT: | kr.38.85000 |
|---|---|
| Unit Price with VAT: | kr.48.56250 |


