

LF-B-5AS | |
|---|---|
DigiKey Part Number | EB1189-ND |
Manufacturer | |
Manufacturer Product Number | LF-B-5AS |
Description | DESOLDER BRAID ROSIN 0.05" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Gold 0.050" (1.27mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Gold | |
Width | 0.050" (1.27mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 5 | kr.37.03000 | kr.185.15 |
| 10 | kr.35.52000 | kr.355.20 |
| 25 | kr.33.60760 | kr.840.19 |
| 50 | kr.32.23160 | kr.1,611.58 |
| 100 | kr.30.91140 | kr.3,091.14 |
| 500 | kr.28.05184 | kr.14,025.92 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |


