



LF-B-10AS | |
|---|---|
DigiKey Part Number | EB1194-ND |
Manufacturer | |
Manufacturer Product Number | LF-B-10AS |
Description | DESOLDER BRAID ROSIN 0.05" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Gold 0.050" (1.27mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Gold | |
Width | 0.050" (1.27mm) | |
Length | 10' (3.048m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.72000 | kr.72.72 |
| 5 | kr.65.99800 | kr.329.99 |
| 10 | kr.63.29700 | kr.632.97 |
| 25 | kr.59.89160 | kr.1,497.29 |
| 50 | kr.57.43920 | kr.2,871.96 |
| 100 | kr.55.08710 | kr.5,508.71 |
| 500 | kr.49.99042 | kr.24,995.21 |
| Unit Price without VAT: | kr.72.72000 |
|---|---|
| Unit Price with VAT: | kr.90.90000 |




